Part Details for SSB-LX2950IYW by ITW Lumex
Overview of SSB-LX2950IYW by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSB-LX2950IYW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9781
|
Newark | Light Bar, 4-Led, Red/Yellow, Led Color:Red, Yellow, No. Of Leds:8Leds, Forward Current/Color:R 20Ma, Y 20Ma, Display Size:8.89Mm X 8.89Mm, Luminous Intensity/Color:-, Forward Voltage/Color:2.1V, Product Range:- Rohs Compliant: Yes |Lumex SSB-LX2950IYW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
67-1028-ND
|
DigiKey | LED LT BAR SQ RED/YEL DIFF BICLR Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2091 | Buy Now |
DISTI #
696-SSB-LX2950IYW
|
Mouser Electronics | LED Bars & Arrays SQ LIGHT BAR RED/YEL RoHS: Compliant | 0 |
|
$3.0900 / $3.1100 | Order Now |
DISTI #
71495440
|
RS | 10X10mm LIGHT BAR, 4 CHI PS, BICLR, RED/YEL | Lumex SSB-LX2950IYW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5600 / $4.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9700 / $6.2100 | Buy Now |
Part Details for SSB-LX2950IYW
SSB-LX2950IYW CAD Models
SSB-LX2950IYW Part Data Attributes
|
SSB-LX2950IYW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSB-LX2950IYW
ITW Lumex
Dual Color LED Array,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW | |
Configuration | 4 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/585 nm | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 160 deg |