Part Details for SSB-S3036-230240BK by Quantum Storage Systems
Overview of SSB-S3036-230240BK by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSB-S3036-230240BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7555
|
Newark | Sloped Shelf Stand, 12Shelves, 68Bin/Blk, Shelving Unit Type:Sloped Shelf Truck, No. Of Bins:68, Height:64", Width:30", Length:36", Bin Colour:Black, Shelf Unit Material:Steel, Load Capacity:2000Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage SSB-S3036-230240BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |