There are no models available for this part yet.
Overview of SSF-LXH100ID-5V by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SSF-LXH100ID-5V by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin RoHS: Compliant |
192 In Stock |
|
$0.2714 / $0.7386 | Buy Now | ||
Quest Components | SINGLE COLOR LED, HIGH INTENSITY RED, DIFFUSED RED, T-1 3/4, 5MM | 404 |
|
$0.1680 / $0.8400 | Buy Now | ||
Quest Components | SINGLE COLOR LED, HIGH INTENSITY RED, DIFFUSED RED, T-1 3/4, 5MM | 16 |
|
$0.4032 / $0.5040 | Buy Now | ||
Master Electronics | LED Uni-Color Red 635nm 2-Pin RoHS: Compliant |
192 In Stock |
|
$0.2714 / $0.7386 | Buy Now |