Part Details for SSF-LXH139AGW by ITW Lumex
Overview of SSF-LXH139AGW by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SSF-LXH139AGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSF-LXH139AGW-ND
|
DigiKey | LED CBI 5MM AMB/GRN RA Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSF-LXH139AGW
|
Mouser Electronics | LED Circuit Board Indicators LED CBI RoHS: Compliant | 0 |
|
$0.3200 / $0.3220 | Order Now |
DISTI #
71494992
|
RS | T5mm TRI-CLR PCB IND 605/565nm MWDF | Lumex SSF-LXH139AGW RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3180 / $0.3750 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2910 / $0.7950 | Buy Now |
Part Details for SSF-LXH139AGW
SSF-LXH139AGW CAD Models
SSF-LXH139AGW Part Data Attributes
|
SSF-LXH139AGW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH139AGW
ITW Lumex
Dual Color LED, Amber/green, Diffused Milky White, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 605/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |