There are no models available for this part yet.
Overview of SSF-LXH139YGW by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SSF-LXH139YGW by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19J9729
|
Newark | T5Mm Bi-Clr Pcb Ind Yel/Grn Mwdf Rohs Compliant: Yes |Lumex SSF-LXH139YGW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3660 / $0.4670 | Buy Now | |
DISTI #
SSF-LXH139YGW-ND
|
DigiKey | LED T-5MM YLW/GRN DIFF PCB Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3973 | Buy Now | |
DISTI #
696-SSF-LXH139YGW
|
Mouser Electronics | LED Circuit Board Indicators LED CBI RoHS: Compliant | 0 |
|
$0.3950 / $0.7300 | Order Now | |
DISTI #
71495012
|
RS | T5mm BI-CLR PCB IND YEL/ GRN MWDF | Lumex SSF-LXH139YGW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4700 / $0.5500 | RFQ | |
Future Electronics | Yellow/Green 5 mm 60° White Diffused 25 mcd Through Hole LED - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3900 / $0.4250 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3063 / $0.4470 | Buy Now |
CAD Models for SSF-LXH139YGW by ITW Lumex
Part Data Attributes for SSF-LXH139YGW by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW/GREEN
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED MILKY WHITE
|
Luminous Intensity-Nom
|
25.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
7.6 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
585/565 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Related Parts for SSF-LXH139YGW
-
SSF-LXH100YD-01Visible LEDs
-
P6SMB82ATransient Suppressors
-
31DQ04Rectifier Diodes
-
ST72F622L2M1Microcontrollers
-
STB12NM50Power Field-Effect Transistors
-
SQ1470AEH-T1_GE3Small Signal Field-Effect Transistors
-
SS496AOther Analog ICs
-
SPM25-050-D48-CPower Supply Modules
-
SMCJ8.5CANon-linear Resistors