Part Details for SSF-LXH240GGD by ITW Lumex
Overview of SSF-LXH240GGD by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SSF-LXH240GGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1321-ND
|
DigiKey | LED CBI 2.9MM BI-LVL GN RA PCMNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
74163 In Stock |
|
$0.3383 / $1.0700 | Buy Now |
DISTI #
696-SSF-LXH240GGD
|
Mouser Electronics | LED Circuit Board Indicators LED CBI RoHS: Compliant | 10054 |
|
$0.3430 / $0.9900 | Buy Now |
DISTI #
70127552
|
RS | Indicator, LED PCB Thru-Hole Bulb T-3 mm Green Green Diffused Round Angl 60deg | Lumex SSF-LXH240GGD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $1.0000 | RFQ |
|
Future Electronics | Green/Green 3 mm 60° Diffused 40 mcd 2.2 V Right Angle Fault Indicator - T-1 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 12000Bag |
|
$0.3450 / $0.3800 | Buy Now |
|
Future Electronics | Green/Green 3 mm 60° Diffused 40 mcd 2.2 V Right Angle Fault Indicator - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 9Bag |
|
$0.3600 / $0.4250 | Buy Now |
DISTI #
LMXSSF-LXH240GGD
|
Heilind Electronics | T-3MM, 2 POS PCB INDICAT OR, G | Americas - 1423 in Stock |
|
$0.4393 / $0.5703 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk RoHS: Compliant |
6309 In Stock |
|
$0.3300 / $0.3766 | Buy Now |
|
Bristol Electronics | 1180 |
|
RFQ | ||
|
Quest Components | T-1 SINGLE COLOR LED ARRAY, GREEN, 3 mm | 196 |
|
$0.3808 / $0.8160 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED ARRAY, GREEN, 3 mm | 944 |
|
$0.4600 / $1.1500 | Buy Now |
Part Details for SSF-LXH240GGD
SSF-LXH240GGD CAD Models
SSF-LXH240GGD Part Data Attributes
|
SSF-LXH240GGD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH240GGD
ITW Lumex
Single Color LED Array, Green, Diffused, T-1, 3mm, LEAD FREE PACKABE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKABE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |