Part Details for SSF-LXH303YD by ITW Lumex
Overview of SSF-LXH303YD by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SSF-LXH303YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J0096
|
Newark | Optoelectronic Rohs Compliant: Yes |Lumex SSF-LXH303YD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1930 / $0.2460 | Buy Now |
DISTI #
SSF-LXH303YD-ND
|
DigiKey | LED CBI T-3MM YLW DIFF SHORT RA Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2810 In Stock |
|
$0.2018 / $0.7400 | Buy Now |
DISTI #
696-SSF-LXH303YD
|
Mouser Electronics | LED Circuit Board Indicators LED CBI RoHS: Compliant | 1195 |
|
$0.2010 / $0.7300 | Buy Now |
DISTI #
70127260
|
RS | Indicator, LED PCB Thru-Hole Bulb T-3 mm Yellow 2.1V Diffused Round | Lumex SSF-LXH303YD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6300 | RFQ |
|
Future Electronics | Blue 3 mm 60° Diffused 80 mcd 3.5 V Single Level Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1970 / $0.2350 | Buy Now |
DISTI #
LMXSSF-LXH303YD
|
Heilind Electronics | Americas - 6533 in Stock |
|
$0.1984 / $0.2509 | Buy Now | |
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 2-Pin RoHS: Compliant |
500 In Stock |
|
$0.2027 / $0.3053 | Buy Now |
DISTI #
LMXSSF-LXH303YD
|
Interstate Connecting Components | 1960 |
|
$0.1984 / $0.2509 | Buy Now | |
|
Master Electronics | LED Uni-Color Yellow 585nm 2-Pin RoHS: Compliant |
500 In Stock |
|
$0.2027 / $0.3053 | Buy Now |
Part Details for SSF-LXH303YD
SSF-LXH303YD CAD Models
SSF-LXH303YD Part Data Attributes
|
SSF-LXH303YD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH303YD
ITW Lumex
Single Color LED, Yellow, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.33 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSF-LXH303YD
This table gives cross-reference parts and alternative options found for SSF-LXH303YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSF-LXH303YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSF-LXH303LYD | Single Color LED, Yellow, Diffused, T-1, 3mm, | ITW Lumex | SSF-LXH303YD vs SSF-LXH303LYD |
SSL-LX3044LYD | Single Color LED, Yellow, Diffused, T-1, 3mm, | ITW Lumex | SSF-LXH303YD vs SSL-LX3044LYD |
SSF-LXH304LYD | Single Color LED, Yellow, Diffused, T-1, 3mm, | ITW Lumex | SSF-LXH303YD vs SSF-LXH304LYD |
SSL-LX305F4LYD | Single Color LED, Yellow, Diffused, T-1, 3mm, | ITW Lumex | SSF-LXH303YD vs SSL-LX305F4LYD |