Part Details for SSF-LXH534SISISUSY by ITW Lumex
Overview of SSF-LXH534SISISUSY by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSF-LXH534SISISUSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-SSF-LXH534SISISUSY-ND
|
DigiKey | LED CBI 3X2MM QUAD GRN/RED/YL RA Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | LED Quad-Level Uni-Color Green/Red/Red/Yellow 574nm/636nm/636nm/590nm 8-Pin RoHS: Compliant | 0 |
|
$2.1200 / $6.2100 | Buy Now |
Part Details for SSF-LXH534SISISUSY
SSF-LXH534SISISUSY CAD Models
SSF-LXH534SISISUSY Part Data Attributes:
|
SSF-LXH534SISISUSY
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH534SISISUSY
ITW Lumex
Triple Color LED Array, Red/yellow/green, Diffused, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW/GREEN | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 150.0/70.0/30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 11.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 636/590/574 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |