Part Details for SSG051W6HN by TE Connectivity
Overview of SSG051W6HN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SSG051W6HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2882
|
Newark | Ssg051W6Hn = Thru-Hole |Nanonics Te Connectivity SSG051W6HN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$513.0000 / $542.9600 | Buy Now |
DISTI #
SSG051W6HN-ND
|
DigiKey | SSG051W6HN = THRU-HOLE Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSG051W6HN = THRU-HOLE RoHS: Compliant | 0 |
|
$435.7700 / $1,060.9400 | Buy Now |
|
Master Electronics | SSG051W6HN = THRU-HOLE RoHS: Compliant | 0 |
|
$435.7700 / $1,060.9400 | Buy Now |
Part Details for SSG051W6HN
SSG051W6HN CAD Models
SSG051W6HN Part Data Attributes
|
SSG051W6HN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSG051W6HN
TE Connectivity
D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.086 inch | |
Body Length | 1.459 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | GOLD | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for SSG051W6HN
This table gives cross-reference parts and alternative options found for SSG051W6HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSG051W6HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589812-1 | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | TE Connectivity | SSG051W6HN vs 1589812-1 |