Part Details for SSI-LXH072ID-150 by ITW Lumex
Overview of SSI-LXH072ID-150 by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSI-LXH072ID-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-SSILXH072ID150
|
Mouser Electronics | LED Panel Mount Indicators LED PMI RoHS: Compliant | 0 |
|
Order Now |
Part Details for SSI-LXH072ID-150
SSI-LXH072ID-150 CAD Models
SSI-LXH072ID-150 Part Data Attributes
|
SSI-LXH072ID-150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXH072ID-150
ITW Lumex
Single Color LED, High Intensity Red, Diffused Red, 7.2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH INTENSITY RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 7.2 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |