Part Details for SSI-LXH387GD by ITW Lumex
Overview of SSI-LXH387GD by ITW Lumex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SSI-LXH387GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9228
|
Newark | Panel Mount Indicator, Led, 5Mm, Green, 2.2V, Led Color:Green, Operating Voltage:2.2Vdc, Mounting Hole Dia:5Mm, Forward Current If:20Ma, Luminous Intensity:10Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Bulb Size:5Mm Rohs Compliant: Yes |Lumex SSI-LXH387GD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 / $0.6810 | Buy Now |
DISTI #
67-1156-ND
|
DigiKey | LED 4.9MM FLAT TOP GREEN PANELMT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4814 In Stock |
|
$0.5259 / $1.6400 | Buy Now |
DISTI #
696-SSI-LXH387GD
|
Mouser Electronics | LED Panel Mount Indicators LED PMI RoHS: Compliant | 1644 |
|
$0.5250 / $1.4200 | Buy Now |
DISTI #
V99:2348_21672373
|
Arrow Electronics | LED Panel Mount Indicator Uni-Color Green 110nm 10mcd 2-Pin Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2124 | Americas - 3 |
|
$0.5506 / $0.8816 | Buy Now |
DISTI #
70127680
|
RS | Indicator Panel Mount LED Mnt-Sz 0.313" Snap-In Green 2.2V Leads | Lumex SSI-LXH387GD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1872 |
|
$0.3900 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 110nm 10mcd 2-Pin RoHS: Compliant |
145 In Stock |
|
$0.4533 / $0.7506 | Buy Now |
DISTI #
51639018
|
Verical | LED Panel Mount Indicator Uni-Color Green 110nm 10mcd 2-Pin Min Qty: 100 Package Multiple: 100 Date Code: 1902 | Americas - 100 |
|
$1.0425 | Buy Now |
|
Quest Components | 48 |
|
$1.3875 / $2.2200 | Buy Now | |
DISTI #
2062398
|
element14 Asia-Pacific | LED, PANEL MOUNT, GREEN, 5MM, 2.2V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5630 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 110nm 10mcd 2-Pin RoHS: Compliant |
145 In Stock |
|
$0.4533 / $0.7506 | Buy Now |
Part Details for SSI-LXH387GD
SSI-LXH387GD CAD Models
SSI-LXH387GD Part Data Attributes:
|
SSI-LXH387GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXH387GD
ITW Lumex
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.33 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |