Part Details for SSI-LXH600GD-300 by ITW Lumex
Overview of SSI-LXH600GD-300 by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSI-LXH600GD-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSI-LXH600GD-300-ND
|
DigiKey | LED T-5MM PNL 300MM RND GRN DIFF Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSILXH600GD300
|
Mouser Electronics | LED Panel Mount Indicators LED PMI RoHS: Compliant | 0 |
|
$0.5440 / $0.5540 | Order Now |
DISTI #
71495090
|
RS | T5mm PNL IND Green DIFF W/ 12" Wire Leads | Lumex SSI-LXH600GD-300 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5250 / $1.0900 | Buy Now |
DISTI #
35248133
|
Verical | 565nm Green LED Panel Mount Indicator RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1940 | Americas - 3490 |
|
$0.3291 | Buy Now |
Part Details for SSI-LXH600GD-300
SSI-LXH600GD-300 CAD Models
SSI-LXH600GD-300 Part Data Attributes
|
SSI-LXH600GD-300
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXH600GD-300
ITW Lumex
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 17.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |