Part Details for SSI-LXH600GD12V150 by ITW Lumex
Overview of SSI-LXH600GD12V150 by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSI-LXH600GD12V150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2346
|
Newark | Panel Mount Indicator, Led, 6.35Mm, Green, 2.2V, Led Color:Green, Mounting Hole Dia:6.35Mm, Forward Current If:150Ma, Luminous Intensity:20Mcd, Bulb Size:T-1 3/4 (5Mm), Colour:Green, Forward Voltage:2.2V, Viewing Angle:60° Rohs Compliant: Yes |Lumex SSI-LXH600GD12V150 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SSILXH600GD12V150-ND
|
DigiKey | LED 5MM 12V GRN DIFF 6"LDS PNLMT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4618 / $1.4400 | Buy Now |
DISTI #
696-ILXH600GD12V15
|
Mouser Electronics | LED Panel Mount Indicators LED PMI RoHS: Compliant | 28981 |
|
$0.5240 / $1.4400 | Buy Now |
DISTI #
71495100
|
RS | T-5mm Panel Indicator GR EEN 12V W/6" LDS | Lumex SSI-LXH600GD12V150 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4700 / $1.3800 | Buy Now |
Part Details for SSI-LXH600GD12V150
SSI-LXH600GD12V150 CAD Models
SSI-LXH600GD12V150 Part Data Attributes
|
SSI-LXH600GD12V150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXH600GD12V150
ITW Lumex
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.011 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 17.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |
Alternate Parts for SSI-LXH600GD12V150
This table gives cross-reference parts and alternative options found for SSI-LXH600GD12V150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI-LXH600GD12V150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI-LXH600GD5V-285 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSI-LXH600GD12V150 vs SSI-LXH600GD5V-285 |