Part Details for SSI-LXH600ID-200 by ITW Lumex
Overview of SSI-LXH600ID-200 by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSI-LXH600ID-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-SSILXH600ID200
|
Mouser Electronics | LED Panel Mount Indicators LED PMI RoHS: Compliant | 0 |
|
$0.3920 / $0.4010 | Order Now |
DISTI #
71495056
|
RS | T5mm LED PANEL IND,635nm RED W/8"LEADS | Lumex SSI-LXH600ID-200 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5140 / $0.5360 | RFQ |
Part Details for SSI-LXH600ID-200
SSI-LXH600ID-200 CAD Models
SSI-LXH600ID-200 Part Data Attributes
|
SSI-LXH600ID-200
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXH600ID-200
ITW Lumex
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 17.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |
Alternate Parts for SSI-LXH600ID-200
This table gives cross-reference parts and alternative options found for SSI-LXH600ID-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI-LXH600ID-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI-LXH600ID-400 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSI-LXH600ID-200 vs SSI-LXH600ID-400 |
SSI-LXH91D-315NS | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSI-LXH600ID-200 vs SSI-LXH91D-315NS |
SSI-LXR4815ID-150B | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSI-LXH600ID-200 vs SSI-LXR4815ID-150B |
SSI-LXH600ID-300 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSI-LXH600ID-200 vs SSI-LXH600ID-300 |
SSI-LXH600ID11360 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSI-LXH600ID-200 vs SSI-LXH600ID11360 |
SSI-LXH600ID-355 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSI-LXH600ID-200 vs SSI-LXH600ID-355 |