Part Details for SSI-LXMP059HGW-150 by ITW Lumex
Overview of SSI-LXMP059HGW-150 by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSI-LXMP059HGW-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-ILXMP059HGW150
|
Mouser Electronics | LED Panel Mount Indicators LED PMI RoHS: Compliant | 6 |
|
$0.7140 / $1.9700 | Buy Now |
DISTI #
71495193
|
RS | T2x5mm RECT PANEL IND,69 5RED/GRN, W/6"LDS | Lumex SSI-LXMP059HGW-150 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9520 / $0.9910 | RFQ |
Part Details for SSI-LXMP059HGW-150
SSI-LXMP059HGW-150 CAD Models
SSI-LXMP059HGW-150 Part Data Attributes
|
SSI-LXMP059HGW-150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXMP059HGW-150
ITW Lumex
Dual Color LED, Red/green, Diffused Milky White, 4.2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 4.0/7.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 14.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 700/565 nm | |
Shape | RECTANGULAR | |
Size | 4.2 mm | |
Surface Mount | NO | |
Viewing Angle | 110 deg |