SSI-LXMP5011SRC150
ITW Lumex
Description: SINGLE COLOR LED, RED, 9.1 mm

Overview of SSI-LXMP5011SRC150 by ITW Lumex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SSI-LXMP5011SRC150 by ITW Lumex

Part # Manufacturer Description Stock Price Buy
DISTI # 70127273
RS LED Red 2.20 V (Max.) 30 mA 60 (Typ.) 150 mA 4.0 V (Min.) -40 C | Lumex SSI-LXMP5011SRC150 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.8300
$0.8300 RFQ

CAD Models for SSI-LXMP5011SRC150 by ITW Lumex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSI-LXMP5011SRC150 by ITW Lumex

SSI-LXMP5011SRC150
ITW Lumex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMEX INC
Reach Compliance Code
compliant
Color
RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
60.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Peak Wavelength
660 nm
Shape
SQUARE
Size
9.1 mm
Surface Mount
NO
Terminal Finish
NOT SPECIFIED
Viewing Angle
60 deg
Want to compare parts?
  1. SSI-LXMP5011SRC150
    ITW Lumex
    SINGLE COLOR LED, RED, 9.1 mm
    VS

Related Parts for SSI-LXMP5011SRC150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSI-LXMP5011SRC150 by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSI-LXMP5011SRC150 by ITW Lumex

Select Manufacturer
Which Manufacturer of SSI-LXMP5011SRC150 would you like to use for your alert(s)?
  • Please alert me when SSI-LXMP5011SRC150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSI-LXMP5011SRC150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSI-LXMP5011SRC150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSI-LXMP5011SRC150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSI-LXMP5011SRC150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSI-LXMP5011SRC150 by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: