There are no models available for this part yet.
Overview of SSI-LXR3612GD-450 by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SSI-LXR3612GD-450 by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SSI-LXR3612GD-450-ND
|
DigiKey | LED PANEL INDICATOR GREEN 2.2V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3887 / $3.3000 | Buy Now | |
DISTI #
696-LXR3612GD-450
|
Mouser Electronics | LED Panel Mount Indicators Green 565nm 30mcd T-3mm 18" Leads Dif RoHS: Compliant | 4359 |
|
$1.4100 / $2.3300 | Buy Now | |
DISTI #
71495298
|
RS | T3mm CHRM PNL IND 565nm Green DIF 18" Wire Leads | Lumex SSI-LXR3612GD-450 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6000 / $2.8900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $4.0800 | Buy Now |
CAD Models for SSI-LXR3612GD-450 by ITW Lumex
Part Data Attributes for SSI-LXR3612GD-450 by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
30.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
14 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Viewing Angle
|
60 deg
|
Alternate Parts for SSI-LXR3612GD-450
This table gives cross-reference parts and alternative options found for SSI-LXR3612GD-450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI-LXR3612GD-450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI-LXR3612GD-300 | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | SSI-LXR3612GD-450 vs SSI-LXR3612GD-300 |
SSI-LXH312GD-400 | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | SSI-LXR3612GD-450 vs SSI-LXH312GD-400 |
SSI-LXR3612GD-200 | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | SSI-LXR3612GD-450 vs SSI-LXR3612GD-200 |
SSI-LXR3612GD150WR | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | SSI-LXR3612GD-450 vs SSI-LXR3612GD150WR |
Related Parts for SSI-LXR3612GD-450
-
0878321420Headers and Edge Type Connectors
-
RSF2B-5R1-JBWFixed Resistors
-
SMBJ5352B-TPZener Diodes
-
BNX024H01LData Line Filters
-
ECE60US05-SPower Supply Modules
-
0744410010Telecom and Datacom Connectors
-
0747540101Assembly Items
-
741X163103JPArray/Network Resistors
-
110-87-636-41-001101Sockets and Chip Carriers