Part Details for SSI-LXR4815SISUGW3 by ITW Lumex
Overview of SSI-LXR4815SISUGW3 by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSI-LXR4815SISUGW3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T7726
|
Newark | T5Mm Chrm Pnl Ind, 636/574Nm, 3 Lds |Lumex SSI-LXR4815SISUGW3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 | Buy Now |
DISTI #
67-SSI-LXR4815SISUGW3-ND
|
DigiKey | T5MM CHRM PNL IND, 636/574NM, 3 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $4.6000 | Buy Now |
Part Details for SSI-LXR4815SISUGW3
SSI-LXR4815SISUGW3 CAD Models
SSI-LXR4815SISUGW3 Part Data Attributes
|
SSI-LXR4815SISUGW3
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXR4815SISUGW3
ITW Lumex
Dual Color LED, Super High Intensity Red/ultra Super Green, Diffused Milky White, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER HIGH INTENSITY RED/ULTRA SUPER GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 700.0/200.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 636/574 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |