Part Details for SSI-LXR4915SYD150W by ITW Lumex
Overview of SSI-LXR4915SYD150W by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSI-LXR4915SYD150W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-SSI-LXR4915SYD150W-ND
|
DigiKey | T10MM CHRM PNL IND,585NM YLW DIF Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SSI-LXR4915SYD150W
SSI-LXR4915SYD150W CAD Models
SSI-LXR4915SYD150W Part Data Attributes:
|
SSI-LXR4915SYD150W
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXR4915SYD150W
ITW Lumex
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 | |
Viewing Angle | 60 deg |