Part Details for SSI-LXR5010UB28230 by ITW Lumex
Overview of SSI-LXR5010UB28230 by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSI-LXR5010UB28230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSI-LXR5010UB28230-ND
|
DigiKey | LED PANEL INDICATOR BLUE 28V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LXR5010UB28230
|
Mouser Electronics | LED Panel Mount Indicators Blue 470nm 60mcd T-5mm 9" Leads Diff RoHS: Compliant | 0 |
|
$1.2900 / $1.3700 | Order Now |
DISTI #
71495290
|
RS | T5mm PNL IND Blue DIFF 28V 9" Wire LDS | Lumex SSI-LXR5010UB28230 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $1.6000 | RFQ |