Part Details for SSI-RM3091ID-150 by ITW Lumex
Overview of SSI-RM3091ID-150 by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for SSI-RM3091ID-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M1357
|
Newark | T3Mm Rear Pnl Ind, 635Nm Red Diff, 6" Lds |Lumex SSI-RM3091ID-150 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6750 / $0.6960 | Buy Now |
DISTI #
67-1676-ND
|
DigiKey | LED 3MM RED 6"LDS REAR PANEL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5102 In Stock |
|
$0.6632 / $2.0700 | Buy Now |
DISTI #
696-RM3091ID-150
|
Mouser Electronics | LED Panel Mount Indicators 3mm Red, 6" Leads RoHS: Compliant | 0 |
|
$0.6520 / $1.8100 | Order Now |
DISTI #
71495141
|
RS | T3mm REAR PNL IND 635nm Red DIFF 6" LDS | Lumex SSI-RM3091ID-150 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $0.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6660 / $0.8820 | Buy Now |
Part Details for SSI-RM3091ID-150
SSI-RM3091ID-150 CAD Models
SSI-RM3091ID-150 Part Data Attributes
|
SSI-RM3091ID-150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-RM3091ID-150
ITW Lumex
Single Color LED, High Intensity Red, Diffused Red, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH INTENSITY RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 60 deg |