Part Details for SSI-RM3091IGW-150 by ITW Lumex
Overview of SSI-RM3091IGW-150 by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SSI-RM3091IGW-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSI-RM3091IGW-150-ND
|
DigiKey | LED PANEL IND GREEN/RED 2.2V/2V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-RM3091IGW-150
|
Mouser Electronics | LED Panel Mount Indicators Red/Grn 635/565nm T-3mm 6" Leads Diff RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
DISTI #
71495232
|
RS | T3mm REAR PNL IND BI-CL 635/565nm RD/GR MWDF 6 | Lumex SSI-RM3091IGW-150 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Bi-Color Green/Red 565nm/630nm 20mcd/30mcd 2-Pin RoHS: Compliant | 0 |
|
$0.9100 / $2.6800 | Buy Now |
Part Details for SSI-RM3091IGW-150
SSI-RM3091IGW-150 CAD Models
SSI-RM3091IGW-150 Part Data Attributes
|
SSI-RM3091IGW-150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-RM3091IGW-150
ITW Lumex
Dual Color LED, Red/green, Diffused Milky White, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 30.0/20.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 15 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 60 deg |