SSI-RM3091SID-150
ITW Lumex
Description: Single Color LED, Super High Intensity Red, Diffused Red, T-1, 3mm,

Overview of SSI-RM3091SID-150 by ITW Lumex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

Price & Stock for SSI-RM3091SID-150 by ITW Lumex

Part # Manufacturer Description Stock Price Buy
DISTI # 20J1185
Newark T3Mm Rear Pnl Ind, 636Nm Red Dif, 6" Lds |Lumex SSI-RM3091SID-150 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 67-1679-ND
DigiKey LED 3MM ALINGAP RED 6"LD REAR MT Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 696-RM3091SID-150
Mouser Electronics LED Panel Mount Indicators 3mm Red, 6" Leads RoHS: Compliant 0
  • 20,000 $1.0100
$1.0100 Order Now
DISTI # 71495216
RS T3mm REAR PNL IND 636nm Red DIF 6" LDS | Lumex SSI-RM3091SID-150 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk 0
  • 5,000 $1.0000
$1.0000 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $2.9800
  • 10,000 $1.5200
  • 15,000 $1.0300
  • 20,000 $1.0100
$1.0100 / $2.9800 Buy Now

CAD Models for SSI-RM3091SID-150 by ITW Lumex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSI-RM3091SID-150 by ITW Lumex

SSI-RM3091SID-150
ITW Lumex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMEX INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
SUPER HIGH INTENSITY RED
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.025 A
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
600.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
15 mm
Packing Method
BULK
Peak Wavelength
636 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Viewing Angle
60 deg
Want to compare parts?
  1. SSI-RM3091SID-150
    ITW Lumex
    Single Color LED, Super High Intensity Red, Diffused Red, T-1, 3mm,
    VS

Related Parts for SSI-RM3091SID-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSI-RM3091SID-150 by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSI-RM3091SID-150 by ITW Lumex

Select Manufacturer
Which Manufacturer of SSI-RM3091SID-150 would you like to use for your alert(s)?
  • Please alert me when SSI-RM3091SID-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSI-RM3091SID-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSI-RM3091SID-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSI-RM3091SID-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSI-RM3091SID-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSI-RM3091SID-150 by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: