Part Details for SSI-RM3091USBD-150 by ITW Lumex
Overview of SSI-RM3091USBD-150 by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for SSI-RM3091USBD-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1683-ND
|
DigiKey | LED 3MM SUPBLUE 6"LDS REAR PNLMT Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-RM3091USBD-150
|
Mouser Electronics | LED Panel Mount Indicators 3mm Blue, 6" Leads RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
DISTI #
71495359
|
RS | T3mm REAR PNL IND 470nm Blue DIFF 6" LDS | Lumex SSI-RM3091USBD-150 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $1.7700 | RFQ |
Part Details for SSI-RM3091USBD-150
SSI-RM3091USBD-150 CAD Models
SSI-RM3091USBD-150 Part Data Attributes
|
SSI-RM3091USBD-150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-RM3091USBD-150
ITW Lumex
Single Color LED, Ultra Super Blue, Diffused Blue, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA SUPER BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4 V | |
Lens Type | DIFFUSED BLUE | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15 mm | |
Packing Method | BULK | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 60 deg |