Part Details for SSL-LX151C-RP-TR by ITW Lumex
Overview of SSL-LX151C-RP-TR by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX151C-RP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2563 |
|
RFQ |