There are no models available for this part yet.
Overview of SSL-LX20583ID-FT by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX20583ID-FT by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71494770
|
RS | T2X8 STOVE PIPE LED 635 Red TOP Diffused | Lumex SSL-LX20583ID-FT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1060 / $0.1120 | RFQ | |
Quest Components | SINGLE COLOR LED, HIGH INTENSITY RED, DIFFUSED, T-3/4, 2MM | 47 |
|
$0.2000 / $0.2400 | Buy Now |
CAD Models for SSL-LX20583ID-FT by ITW Lumex
Part Data Attributes for SSL-LX20583ID-FT by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
HIGH INTENSITY RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
JESD-609 Code
|
e3
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
20.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
635 nm
|
Shape
|
CYLINDRICAL
|
Size
|
2 mm
|
Surface Mount
|
NO
|
T-code
|
T-3/4
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
100 deg
|
Alternate Parts for SSL-LX20583ID-FT
This table gives cross-reference parts and alternative options found for SSL-LX20583ID-FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX20583ID-FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLC-26UR | Single Color LED, Amber, Red Diffused, 2.5mm | ROHM Semiconductor | SSL-LX20583ID-FT vs SLC-26UR |