Part Details for SSL-LX20583ID by ITW Lumex
Overview of SSL-LX20583ID by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX20583ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL-LX20583ID-ND
|
DigiKey | LED RED DIFF T-2MM STOVEPIPE T/H Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SSL-LX20583ID
SSL-LX20583ID CAD Models
SSL-LX20583ID Part Data Attributes
|
SSL-LX20583ID
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX20583ID
ITW Lumex
Single Color LED, Red, Diffused, T-3/4, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |