Part Details for SSL-LX2573AD by ITW Lumex
Overview of SSL-LX2573AD by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SSL-LX2573AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1045-ND
|
DigiKey | LED AMBER DIFF RECT 2MMX5MM T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
24244 In Stock |
|
$0.0814 / $0.4100 | Buy Now |
DISTI #
696-SSL-LX2573AD
|
Mouser Electronics | Standard LEDs - Through Hole 2mm x 5mm Amber RoHS: Compliant | 22975 |
|
$0.0730 / $0.1900 | Buy Now |
DISTI #
70127602
|
RS | LED, 2X5mm Rectangular, Emit Amber, Amber Diffused Lens, 110 View Angle | Lumex SSL-LX2573AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20585 |
|
$0.0730 | Buy Now |
|
Future Electronics | Amber 2 x 5 mm 110° Diffused 5 mcd 2 V Rectangular Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 | 0 |
|
$0.0685 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
829 In Stock |
|
$0.0632 / $0.0915 | Buy Now |
|
Quest Components | 80 |
|
$0.2160 / $0.4800 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
829 In Stock |
|
$0.0632 / $0.0915 | Buy Now |
Part Details for SSL-LX2573AD
SSL-LX2573AD CAD Models
SSL-LX2573AD Part Data Attributes
|
SSL-LX2573AD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX2573AD
ITW Lumex
Single Color LED, Amber, Diffused, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 605 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |