Part Details for SSL-LX2573PGD by ITW Lumex
Overview of SSL-LX2573PGD by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SSL-LX2573PGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1048-ND
|
DigiKey | LED GREEN DIFF RECT 2MMX5MM T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9821 In Stock |
|
$0.0891 / $0.4100 | Buy Now |
DISTI #
696-SSL-LX2573PGD
|
Mouser Electronics | Standard LEDs - Through Hole 2mm x 5mm Green RoHS: Compliant | 1074 |
|
$0.0780 / $0.3000 | Buy Now |
DISTI #
70127603
|
RS | LED PCB Green 6 mcd (Typ.) Axial Rectangular 150 mA (Max.) 2.1 V (Typ.) | Lumex SSL-LX2573PGD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$0.0490 | Buy Now |
|
Future Electronics | Green 110° Diffused 6 mcd 2.1 V 2 x 5 mm Rectangle Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0844 / $0.0946 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 555nm 2-Pin RoHS: Compliant |
1500 In Stock |
|
$0.0770 / $0.1071 | Buy Now |
DISTI #
SSL-LX2573PGD
|
TME | LED, rectangular, 2x5x7mm, green, 6mcd, 110°, Front: flat, 20mA Min Qty: 2 | 0 |
|
$0.0890 / $0.3990 | RFQ |
|
Master Electronics | LED Uni-Color Green 555nm 2-Pin RoHS: Compliant |
1500 In Stock |
|
$0.0770 / $0.1071 | Buy Now |
Part Details for SSL-LX2573PGD
SSL-LX2573PGD CAD Models
SSL-LX2573PGD Part Data Attributes
|
SSL-LX2573PGD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX2573PGD
ITW Lumex
Single Color LED, Pure Green, Diffused, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 555 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |