Part Details for SSL-LX25783GD by ITW Lumex
Overview of SSL-LX25783GD by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX25783GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1052-ND
|
DigiKey | LED GRN DIFF RECT 2.3MMX7MM T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13323 In Stock |
|
$0.0825 / $0.3000 | Buy Now |
DISTI #
696-SSL-LX25783GD
|
Mouser Electronics | Standard LEDs - Through Hole 2.5mm x 7mm Green RoHS: Compliant | 1539 |
|
$0.0860 / $0.3900 | Buy Now |
DISTI #
70127604
|
RS | LED Green 9 mcd (Typ.) 20 mA 2.0 V (Typ.) 5 V 565 nm 110 GaP -55 C | Lumex SSL-LX25783GD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1250 / $0.1470 | RFQ |
|
Future Electronics | Standard LEDs - Through Hole RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0902 / $0.0999 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant |
1800 In Stock |
|
$0.0751 / $0.1078 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
DISTI #
SSL-LX25783GD
|
TME | LED, rectangular, 2.3x7x8mm, green, 9mcd, 110°, Front: flat, 20mA Min Qty: 2 | 5000 |
|
$0.0990 / $0.3990 | Buy Now |
|
Master Electronics | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant |
1800 In Stock |
|
$0.0751 / $0.1078 | Buy Now |
Part Details for SSL-LX25783GD
SSL-LX25783GD CAD Models
SSL-LX25783GD Part Data Attributes
|
SSL-LX25783GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX25783GD
ITW Lumex
Single Color LED, Green, Diffused, 7mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 7 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for SSL-LX25783GD
This table gives cross-reference parts and alternative options found for SSL-LX25783GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX25783GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
521-9266 | Single Color LED, Green, Tinted, 7mm | Dialight | SSL-LX25783GD vs 521-9266 |