Part Details for SSL-LX25783ID by ITW Lumex
Overview of SSL-LX25783ID by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX25783ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1053-ND
|
DigiKey | LED RED DIFF RECT 2.3MMX7MM T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
17838 In Stock |
|
$0.0933 / $0.4300 | Buy Now |
DISTI #
696-SSL-LX25783ID
|
Mouser Electronics | Standard LEDs - Through Hole 2.5mm x 7mm Red RoHS: Compliant | 6337 |
|
$0.0860 / $0.4300 | Buy Now |
DISTI #
70127605
|
RS | LED, 2.5x7mm Rectangular, Diffused, Emit Red, Lens Red, 80 View Angle | Lumex SSL-LX25783ID RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2410 / $0.2830 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin RoHS: Compliant |
6237 In Stock |
|
$0.0896 / $0.1194 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
DISTI #
SSL-LX25783ID
|
TME | LED, rectangular, 2x7x8mm, red, 9mcd, 80°, Front: flat, 20mA, 2÷2.8V Min Qty: 2 | 844 |
|
$0.0990 / $0.3990 | Buy Now |
|
Master Electronics | LED Uni-Color Red 635nm 2-Pin RoHS: Compliant |
6237 In Stock |
|
$0.0896 / $0.1194 | Buy Now |
Part Details for SSL-LX25783ID
SSL-LX25783ID CAD Models
SSL-LX25783ID Part Data Attributes
|
SSL-LX25783ID
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX25783ID
ITW Lumex
Single Color LED, High Intensity Red, Diffused, 7mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH INTENSITY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 7 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |