Part Details for SSL-LX25783YD by ITW Lumex
Overview of SSL-LX25783YD by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX25783YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1055-ND
|
DigiKey | LED YLW DIFF RECT 2.3MMX7MM T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19690 In Stock |
|
$0.0891 / $0.4100 | Buy Now |
DISTI #
696-SSL-LX25783YD
|
Mouser Electronics | Standard LEDs - Through Hole 2.5mm x 7mm Yellow RoHS: Compliant | 9687 |
|
$0.0820 / $0.3300 | Buy Now |
DISTI #
70127606
|
RS | LED, Yellow, 4mcd, 2.5mmx7mm Rectangular, 155mA, 2.1V, 110deg, 585nm, Diffuse | Lumex SSL-LX25783YD RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2430 / $0.2700 | RFQ |
|
Future Electronics | Yellow 2.3 x 8 mm 110° Diffused 4 mcd 2.1 V Rectangular Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0873 / $0.0979 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 2-Pin RoHS: Compliant | 0 |
|
$0.0782 / $0.1638 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | Led, Yellow, Diffused, Led-6a, Rectangular | 990 |
|
$0.0770 / $0.1712 | Buy Now |
Part Details for SSL-LX25783YD
SSL-LX25783YD CAD Models
SSL-LX25783YD Part Data Attributes
|
SSL-LX25783YD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX25783YD
ITW Lumex
Single Color LED, Yellow, Diffused, 7mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 7 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |