Part Details for SSL-LX3034ID by ITW Lumex
Overview of SSL-LX3034ID by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SSL-LX3034ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J1695
|
Newark | General Purpose Visible Dome-Style Led, red, diffused, led-2B Rohs Compliant: Yes |Lumex SSL-LX3034ID Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 / $0.0690 | Buy Now |
DISTI #
SSL-LX3034ID-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19985 In Stock |
|
$0.0761 / $0.4100 | Buy Now |
DISTI #
696-SSL-LX3034ID
|
Mouser Electronics | Standard LEDs - Through Hole 3mm Short Lens Red RoHS: Compliant | 12363 |
|
$0.0760 / $0.4100 | Buy Now |
DISTI #
V99:2348_21713263
|
Arrow Electronics | LED Uni-Color Red 635nm 2-Pin T-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2349 | Americas - 17000 |
|
$0.0675 / $0.3957 | Buy Now |
DISTI #
70345819
|
RS | Optoelectronics, LED, T3x3, Red, Diffused, 660nm, GAALAS | Lumex SSL-LX3034ID RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2010 / $0.2230 | RFQ |
|
Future Electronics | Red 3 mm 60° Diffused 10 mcd 2 V Through Hole LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0711 / $0.0804 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin T-1 RoHS: Compliant | 0 |
|
$0.0645 / $0.1352 | Buy Now |
Part Details for SSL-LX3034ID
SSL-LX3034ID CAD Models
SSL-LX3034ID Part Data Attributes:
|
SSL-LX3034ID
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3034ID
ITW Lumex
Single Color LED, High Intensity Red, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH INTENSITY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX3034ID
This table gives cross-reference parts and alternative options found for SSL-LX3034ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX3034ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX306F4ID | Single Color LED, High Intensity Red, Diffused, T-1, 3mm, | ITW Lumex | SSL-LX3034ID vs SSL-LX306F4ID |