Part Details for SSL-LX3044PGD by ITW Lumex
Overview of SSL-LX3044PGD by ITW Lumex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX3044PGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9516
|
Newark | Led, Green, T-1 (3Mm), 20Mcd, 555Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:555Nm, Luminous Intensity:20Mcd, Viewing Angle:60°, Lens Shape:Round Rohs Compliant: Yes |Lumex SSL-LX3044PGD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 / $0.1000 | Buy Now |
DISTI #
67-1073-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
83372 In Stock |
|
$0.0838 / $0.3100 | Buy Now |
DISTI #
696-SSL-LX3044PGD
|
Mouser Electronics | Standard LEDs - Through Hole 3mm Short Lens Green RoHS: Compliant | 410 |
|
$0.0810 / $0.3100 | Buy Now |
DISTI #
70127612
|
RS | LED Green 20 mcd (Typ.) 3 mm 20 mA 2.1 V (Typ.) 5 V 555 nm 60 Deg GaP | Lumex SSL-LX3044PGD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7990 |
|
$0.2210 / $0.3160 | Buy Now |
|
Bisco Industries | 33 |
|
Buy Now | ||
|
Onlinecomponents.com | LED Uni-Color Green 555nm 2-Pin T-1 RoHS: Compliant |
5006 In Stock |
|
$0.0677 / $0.1072 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, PURE GREEN, 3 mm | 5 |
|
$0.1536 | Buy Now |
DISTI #
SSL-LX3044PGD
|
TME | LED, 2.9mm, green, 20mcd, 60°, Front: convex, 2.2÷2.6V, No.of term: 2 Min Qty: 2 | 1254 |
|
$0.0990 / $0.3990 | Buy Now |
|
Master Electronics | LED Uni-Color Green 555nm 2-Pin T-1 RoHS: Compliant |
5006 In Stock |
|
$0.0677 / $0.1072 | Buy Now |
Part Details for SSL-LX3044PGD
SSL-LX3044PGD CAD Models
SSL-LX3044PGD Part Data Attributes
|
SSL-LX3044PGD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3044PGD
ITW Lumex
Single Color LED, Pure Green, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 555 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |