Part Details for SSL-LX4673GD-LA20 by ITW Lumex
Overview of SSL-LX4673GD-LA20 by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SSL-LX4673GD-LA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1082-ND
|
DigiKey | LED GREEN DIFF RECT 4MMX7MM T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11398 In Stock |
|
$0.3331 / $1.1100 | Buy Now |
DISTI #
696-LX4673GD-LA20
|
Mouser Electronics | Standard LEDs - Through Hole 4x7mm Rect Green RoHS: Compliant | 4653 |
|
$0.3330 / $0.7700 | Buy Now |
DISTI #
70127607
|
RS | LED Amber 20 mcd (Typ.) 20 mA 2.0 V (Typ.) 5 V 610 nm 110 Deg GaAsP | Lumex SSL-LX4673GD-LA20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 193 |
|
$0.6700 / $0.9500 | Buy Now |
|
Future Electronics | Green 4 x 7 mm 100° Diffused 6 mcd 2.2 V Rectangular Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 1500Bag |
|
$0.3250 / $0.3550 | Buy Now |
|
Future Electronics | Green 4 x 7 mm 100° Diffused 6 mcd 2.2 V Rectangular Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3300 / $0.3650 | Buy Now |
DISTI #
LMXSSL-LX4673GD-LA20
|
Heilind Electronics | Americas - 2727 in Stock |
|
$0.3508 / $0.4351 | Buy Now | |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant |
7250 In Stock |
|
$0.2703 / $0.3945 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, DIFFUSED, 6.15MM | 978 |
|
$0.3125 / $0.7500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, DIFFUSED, 6.15MM | 792 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, DIFFUSED, 6.15MM | 414 |
|
$0.5000 / $1.2500 | Buy Now |
Part Details for SSL-LX4673GD-LA20
SSL-LX4673GD-LA20 CAD Models
SSL-LX4673GD-LA20 Part Data Attributes
|
SSL-LX4673GD-LA20
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX4673GD-LA20
ITW Lumex
Single Color LED, Green, Diffused, 6.15mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 6.15 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |