Part Details for SSL-LX4673ID-LA20 by ITW Lumex
Overview of SSL-LX4673ID-LA20 by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SSL-LX4673ID-LA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1083-ND
|
DigiKey | LED RED DIFF RECT 4MMX7MM T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
38668 In Stock |
|
$0.3331 / $1.1100 | Buy Now |
DISTI #
696-LX4673ID-LA20
|
Mouser Electronics | Standard LEDs - Through Hole 4x7mm Rect Red RoHS: Compliant | 2711 |
|
$0.3270 / $0.8200 | Buy Now |
DISTI #
70127608
|
RS | LED, Red, 12mcd, 150mA, 2V, 635nm, 100deg, Diffused, 5V, 105mW, -40 to 85degC, 260deg | Lumex SSL-LX4673ID-LA20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 982 |
|
$0.5900 / $0.8400 | Buy Now |
|
Future Electronics | Red 4 x 7 mm 100° Diffused 12 mcd 2 V Rectangular Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 539Bag |
|
$0.3250 / $0.3850 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin RoHS: Compliant |
3951 In Stock |
|
$0.2639 / $0.3805 | Buy Now |
|
Bristol Electronics | 6793 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, HIGH INTENSITY RED, DIFFUSED, 6.15MM | 478 |
|
$0.3080 / $0.6600 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH INTENSITY RED, DIFFUSED, 6.15MM | 814 |
|
$0.4400 / $1.1000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH INTENSITY RED, DIFFUSED, 6.15MM | 464 |
|
$0.4400 / $1.1000 | Buy Now |
|
Master Electronics | LED Uni-Color Red 635nm 2-Pin RoHS: Compliant |
3951 In Stock |
|
$0.2639 / $0.3805 | Buy Now |
Part Details for SSL-LX4673ID-LA20
SSL-LX4673ID-LA20 CAD Models
SSL-LX4673ID-LA20 Part Data Attributes
|
SSL-LX4673ID-LA20
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX4673ID-LA20
ITW Lumex
Single Color LED, High Intensity Red, Diffused, 6.15mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH INTENSITY RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 6.15 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |