Part Details for SSL-LX4673SRD-LA20 by ITW Lumex
Overview of SSL-LX4673SRD-LA20 by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SSL-LX4673SRD-LA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL-LX4673SRDLA20-ND
|
DigiKey | LED RED DIFF RECT 4MMX7MM T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19965 In Stock |
|
$0.2888 / $0.9700 | Buy Now |
DISTI #
696-LLX4673SRDLA20
|
Mouser Electronics | Standard LEDs - Through Hole LED PMI RoHS: Compliant | 0 |
|
$0.2880 | Order Now |
DISTI #
70127609
|
RS | LED Red 60 mcd (Typ.) 150 mA (Max.) 4 V (Min.) 660 nm (Typ.) -40 Deg C | Lumex SSL-LX4673SRD-LA20 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3290 / $0.3660 | RFQ |
|
Future Electronics | LED RECT4X6 660GAALAS RE DDIFW/HOUSE RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2850 / $0.3050 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 660nm 2-Pin RoHS: Compliant |
11190 In Stock |
|
$0.2652 / $0.3299 | Buy Now |
|
Master Electronics | LED Uni-Color Red 660nm 2-Pin RoHS: Compliant |
11190 In Stock |
|
$0.2652 / $0.3299 | Buy Now |
Part Details for SSL-LX4673SRD-LA20
SSL-LX4673SRD-LA20 CAD Models
SSL-LX4673SRD-LA20 Part Data Attributes
|
SSL-LX4673SRD-LA20
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX4673SRD-LA20
ITW Lumex
Single Color LED, Super Red, Diffused, 6.15mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 6.15 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |