Part Details for SSL-LX4673YD-LA20 by ITW Lumex
Overview of SSL-LX4673YD-LA20 by ITW Lumex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SSL-LX4673YD-LA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9304
|
Newark | Led, Yellow, 4Mm X 7Mm, 6Mcd, 585Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:4Mm X 7Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:585Nm, Luminous Intensity:6Mcd, Viewing Angle:100°, Product Range:- Rohs Compliant: Yes |Lumex SSL-LX4673YD-LA20 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3470 / $0.3520 | Buy Now |
DISTI #
67-1084-ND
|
DigiKey | LED YELLOW DIFF RECT 4MMX7MM T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4476 In Stock |
|
$0.3036 / $1.0200 | Buy Now |
DISTI #
696-LX4673YD-LA20
|
Mouser Electronics | Standard LEDs - Through Hole 4x7mm Rect Yellow | 3517 |
|
$0.3030 / $0.8800 | Buy Now |
DISTI #
70127610
|
RS | LED, Yellow, 6mcd, 4mmx6mm Rectangular, 150mA, 2.1V, 100deg, 585nm, Diffused, | Lumex SSL-LX4673YD-LA20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3506 |
|
$0.5320 / $0.7600 | Buy Now |
|
Future Electronics | Yellow 4 x 7 mm 100° Diffused 6 mcd 2.1 V Rectangular Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3000 / $0.3300 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 2-Pin RoHS: Compliant |
869 In Stock |
|
$0.2620 / $0.3404 | Buy Now |
DISTI #
51644135
|
Verical | LED Uni-Color Yellow 585nm 2-Pin Min Qty: 500 Package Multiple: 500 Date Code: 2037 | Americas - 500 |
|
$0.4728 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, 6.15 MM | 273 |
|
$0.7200 / $1.8000 | Buy Now |
|
Master Electronics | LED Uni-Color Yellow 2-Pin RoHS: Compliant |
869 In Stock |
|
$0.2620 / $0.3404 | Buy Now |
Part Details for SSL-LX4673YD-LA20
SSL-LX4673YD-LA20 CAD Models
SSL-LX4673YD-LA20 Part Data Attributes
|
SSL-LX4673YD-LA20
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX4673YD-LA20
ITW Lumex
Single Color LED, Yellow, Diffused, 6.15mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 6.15 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |