Part Details for SSL-LX5063HD by ITW Lumex
Overview of SSL-LX5063HD by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX5063HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2186
|
Newark | Led Lamp 5Mm St 695 Reddif 2003Frm Rohs Compliant: Yes |Lumex SSL-LX5063HD Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0600 | Buy Now |
DISTI #
67-1088-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSL-LX5063HD
|
Mouser Electronics | Standard LEDs - Through Hole LED PMI RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | LED Uni-Color Red 700nm 2-Pin T-1 3/4 RoHS: Compliant |
5621 In Stock |
|
$0.0540 / $0.5100 | Buy Now |
|
Master Electronics | LED Uni-Color Red 700nm 2-Pin T-1 3/4 RoHS: Compliant |
5621 In Stock |
|
$0.0540 / $0.5100 | Buy Now |
Part Details for SSL-LX5063HD
SSL-LX5063HD CAD Models
SSL-LX5063HD Part Data Attributes
|
SSL-LX5063HD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5063HD
ITW Lumex
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |