Part Details for SSL-LX5093GD-36697 by ITW Lumex
Overview of SSL-LX5093GD-36697 by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX5093GD-36697
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2371
|
Newark | T5Mm Led, grn Diff, tape&reel On .200 Ctr Rohs Compliant: Yes |Lumex SSL-LX5093GD-36697 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1020 | Buy Now |
DISTI #
SSL-LX5093GD36697-ND
|
DigiKey | LED T-5MM 565NM GREEN DIFF Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LLX5093GD36697
|
Mouser Electronics | Standard LEDs - Through Hole Green, 568nm Diffused RoHS: Compliant | 0 |
|
$0.0970 / $0.0980 | Order Now |
DISTI #
71494732
|
RS | T5mm LED, GRN DIFF, TAPE&R EEL ON .200" CTR | Lumex SSL-LX5093GD-36697 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1060 / $0.1090 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R RoHS: Compliant | 0 |
|
$0.0968 / $0.1133 | Buy Now |