Part Details for SSL-LX5093GD-TR by ITW Lumex
Overview of SSL-LX5093GD-TR by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSL-LX5093GD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2366
|
Newark | General Purpose Visible Dome-Style Led, green, diffused, led-2B Rohs Compliant: Yes |Lumex SSL-LX5093GD-TR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
SSL-LX5093GD-TR-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1050 / $0.1131 | Buy Now |
DISTI #
696-SSL-LX5093GDTR
|
Mouser Electronics | Standard LEDs - Through Hole Green, 565nm Diffused RoHS: Compliant | 3 |
|
$0.1050 / $0.5300 | Buy Now |
DISTI #
71494720
|
RS | T-5mm LED, 565 GREEN DIF F, TAPE & REEL | Lumex SSL-LX5093GD-TR RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1280 | RFQ |
|
Future Electronics | QUASARBRITE Green Ø5 mm 60° 30 mcd Diffused 2.2 V Domed LED - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1110 / $0.1200 | Buy Now |
|
Onlinecomponents.com | QUASARBRITE Green Ø5 mm 60° 30 mcd Diffused 2.2 V Domed LED - T-1 3/4 RoHS: Compliant |
9000 In Stock |
|
$0.1083 / $0.1394 | Buy Now |
DISTI #
73501473
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2210 | Americas - 9000 |
|
$0.1477 / $0.1812 | Buy Now |
|
Master Electronics | QUASARBRITE Green Ø5 mm 60° 30 mcd Diffused 2.2 V Domed LED - T-1 3/4 RoHS: Compliant |
9000 In Stock |
|
$0.1083 / $0.1394 | Buy Now |
Part Details for SSL-LX5093GD-TR
SSL-LX5093GD-TR CAD Models
SSL-LX5093GD-TR Part Data Attributes
|
SSL-LX5093GD-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093GD-TR
ITW Lumex
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX5093GD-TR
This table gives cross-reference parts and alternative options found for SSL-LX5093GD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5093GD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSF-LXH140GD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX5093GD-TR vs SSF-LXH140GD |
SSF-LXH104LGD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX5093GD-TR vs SSF-LXH104LGD |
SSF-LXH100MGD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX5093GD-TR vs SSF-LXH100MGD |
SSS-LX5093GD-190B | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX5093GD-TR vs SSS-LX5093GD-190B |
SSF-LXH141LGD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX5093GD-TR vs SSF-LXH141LGD |
SSF-LXH104GD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, LEAD FREE PACKABE-2 | ITW Lumex | SSL-LX5093GD-TR vs SSF-LXH104GD |
SSF-LXH101LGD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX5093GD-TR vs SSF-LXH101LGD |