Part Details for SSL-LX5093GGD by ITW Lumex
Overview of SSL-LX5093GGD by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX5093GGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2373
|
Newark | General Purpose Visible Dome-Style Led, green, diffused, led-2B Rohs Compliant: Yes |Lumex SSL-LX5093GGD RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 / $0.1310 | Buy Now |
DISTI #
SSL-LX5093GGD-ND
|
DigiKey | LED T-5MM BIPOL 565NM GREEN DIFF Min Qty: 20000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1400 | Buy Now |
DISTI #
696-SSL-LX5093GGD
|
Mouser Electronics | Standard LEDs - Through Hole Green, 568nm Diffused RoHS: Compliant | 0 |
|
$0.1390 | Order Now |
DISTI #
71494870
|
RS | T5X9 LED LAMP 565 GRN DF SD BIPOLAR | Lumex SSL-LX5093GGD RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1510 / $0.2010 | RFQ |
|
Future Electronics | Quasarbrite Green 60° 10 mcd Diffused 2.2 V Bipolar LED with Standoff - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1230 / $0.1360 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin T-1 3/4 RoHS: Compliant | 0 |
|
$0.1229 / $0.2574 | Buy Now |
DISTI #
53122478
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 2047 | Americas - 1777 |
|
$0.1257 | Buy Now |
DISTI #
C1S427900061283
|
Chip1Stop | LEDs RoHS: Not Compliant pbFree: No | 1777 |
|
$0.1360 | Buy Now |
Part Details for SSL-LX5093GGD
SSL-LX5093GGD CAD Models
SSL-LX5093GGD Part Data Attributes
|
SSL-LX5093GGD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093GGD
ITW Lumex
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 80 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |