Part Details for SSL-LX5093HD-5V by ITW Lumex
Overview of SSL-LX5093HD-5V by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSL-LX5093HD-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9529
|
Newark | Led, Red, T-1 3/4 (5Mm), 3Mcd, 700Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:12Ma, Forward Voltage:5V, Wavelength Typ:700Nm, Luminous Intensity:3Mcd, Viewing Angle:60°, Lens Shape:Round Rohs Compliant: Yes |Lumex SSL-LX5093HD-5V Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 / $0.2490 | Buy Now |
DISTI #
696-SSLLX5093HD-5V
|
Mouser Electronics | Standard LEDs - Through Hole Red, 660nm Diffused, 5V RoHS: Compliant | 2746 |
|
$0.2000 / $0.6800 | Buy Now |
DISTI #
71494908
|
RS | LED T5 695NM RED DIFSD W .INT.RES 6V | Lumex SSL-LX5093HD-5V RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Red 700nm 2-Pin T-1 3/4 RoHS: Compliant |
10000 In Stock |
|
$0.1922 / $0.2234 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
SSL-LX5093HD-5V
|
TME | LED, 5mm, red, 3mcd, 60°, Front: convex, 5÷7V, No.of term: 2, -40÷85°C Min Qty: 1 | 2675 |
|
$0.2070 / $0.7990 | Buy Now |
DISTI #
2062461
|
Farnell | LED, RED, T-1 3/4, 3MCD, 700NM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Each | 0 |
|
$0.1012 / $0.5940 | Buy Now |
|
Master Electronics | LED Uni-Color Red 700nm 2-Pin T-1 3/4 RoHS: Compliant |
10000 In Stock |
|
$0.1922 / $0.2234 | Buy Now |
Part Details for SSL-LX5093HD-5V
SSL-LX5093HD-5V CAD Models
SSL-LX5093HD-5V Part Data Attributes
|
SSL-LX5093HD-5V
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093HD-5V
ITW Lumex
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |