Part Details for SSL-LX5093LGD-TR by ITW Lumex
Overview of SSL-LX5093LGD-TR by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSL-LX5093LGD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M1626
|
Newark | Led, Green, T-1 3/4 (5Mm), 30Mcd, 565Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:30Mcd, Viewing Angle:60°, Msl:- Rohs Compliant: Yes |Lumex SSL-LX5093LGD-TR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1970 | Buy Now |
DISTI #
67-SSL-LX5093LGD-TRCT-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8876 In Stock |
|
$0.0985 / $0.5100 | Buy Now |
DISTI #
696-SSL-LX5093LGD-TR
|
Mouser Electronics | Standard LEDs - Through Hole Grn 30mcd 5mm Diffused 60 Deg RoHS: Compliant | 6501 |
|
$0.1020 / $0.4100 | Buy Now |
DISTI #
71494946
|
RS | T5mm LED,565 GRN DIF, LOW CUR, TAPE & REEL | Lumex SSL-LX5093LGD-TR RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1500 / $0.1550 | RFQ |
|
Future Electronics | Green 5 mm 60° Diffused 30 mcd 2.2 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1090 / $0.1170 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R RoHS: Compliant | 0 |
|
$0.0956 / $0.1326 | Buy Now |
DISTI #
2062478
|
Farnell | LED, GREEN, T-1 3/4, 30MCD, 565NM RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.1036 / $0.7570 | Buy Now |