Part Details for SSL-LX5093SRC/E by ITW Lumex
Overview of SSL-LX5093SRC/E by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSL-LX5093SRC/E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9320
|
Newark | Led, Red, T-1 3/4 (5Mm), 2.8Cd, 660Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:2800Mcd, Viewing Angle:30°, Msl:- Rohs Compliant: Yes |Lumex SSL-LX5093SRC/E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 670 |
|
$0.2240 / $0.7690 | Buy Now |
DISTI #
67-1612-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1934 / $0.7200 | Buy Now |
DISTI #
696-LX5093SRC/E
|
Mouser Electronics | Standard LEDs - Through Hole Super Red, 640nm Water Clear RoHS: Compliant | 11701 |
|
$0.1940 / $0.6400 | Buy Now |
DISTI #
70127622
|
RS | LED Red 2800 mcd (Typ.) 0.232 in. 150 mA 1.7 V 4 V 660 nm 100 mW 85 C | Lumex SSL-LX5093SRC/E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4480 / $0.6400 | RFQ |
|
Future Electronics | Super Red 5 mm 30° Water Clear 2800 mcd 1.7 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 6500Bag |
|
$0.1930 / $0.2150 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 660nm 2-Pin T-1 3/4 Bulk RoHS: Compliant |
1600 In Stock |
|
$0.1799 / $0.1943 | Buy Now |
DISTI #
51644219
|
Verical | LED Uni-Color Super Red 660nm 2-Pin T-1 3/4 Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 1824 | Americas - 1000 |
|
$0.2699 | Buy Now |
|
Bristol Electronics | 308 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Red, Clear | 19 |
|
$0.4075 / $0.4890 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Clear | 1 |
|
$0.9800 | Buy Now |
Part Details for SSL-LX5093SRC/E
SSL-LX5093SRC/E CAD Models
SSL-LX5093SRC/E Part Data Attributes
|
SSL-LX5093SRC/E
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093SRC/E
ITW Lumex
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |