Part Details for SSL-LX5093SYC by ITW Lumex
Overview of SSL-LX5093SYC by ITW Lumex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX5093SYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9322
|
Newark | Led, Yellow, T-1 3/4 (5Mm), 1Cd, 590Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:590Nm, Luminous Intensity:1000Mcd, Viewing Angle:30°, Msl:- Rohs Compliant: Yes |Lumex SSL-LX5093SYC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 / $0.2540 | Buy Now |
DISTI #
67-1115-ND
|
DigiKey | LED YELLOW CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
27023 In Stock |
|
$0.2482 / $0.8500 | Buy Now |
DISTI #
696-SSL-LX5093SYC
|
Mouser Electronics | Standard LEDs - Through Hole Yellow, 588nm Water Clear RoHS: Compliant | 4343 |
|
$0.2480 / $0.8100 | Buy Now |
DISTI #
70127643
|
RS | LED, Yellow, 1000mcd, 0.232In., T 1-3/4, 150mA, 2.1V, 30deg, 590nm, Clear, 105m | Lumex SSL-LX5093SYC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1007 |
|
$0.5700 / $0.8200 | Buy Now |
|
Future Electronics | Super Yellow 5 mm 30° Water Clear 1000 mcd 2.1 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2500 / $0.2750 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 RoHS: Compliant |
7109 In Stock |
|
$0.2408 / $0.3588 | Buy Now |
DISTI #
71234848
|
Verical | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 Min Qty: 500 Package Multiple: 500 Date Code: 2337 | Americas - 7000 |
|
$0.3262 / $0.4983 | Buy Now |
DISTI #
SSL-LX5093SYC
|
TME | LED, 5mm, yellow, 1000mcd, 30°, Front: convex, 2.1÷2.5V, -40÷85°C Min Qty: 1 | 2896 |
|
$0.2990 / $0.7990 | Buy Now |
DISTI #
2062496
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4144 / $0.8717 | Buy Now |
DISTI #
2062496
|
Farnell | LED, YELLOW, 5MM, 1000MCD, 590NM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.1402 / $0.2629 | Buy Now |
Part Details for SSL-LX5093SYC
SSL-LX5093SYC CAD Models
SSL-LX5093SYC Part Data Attributes:
|
SSL-LX5093SYC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093SYC
ITW Lumex
Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for SSL-LX5093SYC
This table gives cross-reference parts and alternative options found for SSL-LX5093SYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5093SYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX3054SYC | Single Color LED, Super Yellow, Water Clear, T-1, 3mm, | ITW Lumex | SSL-LX5093SYC vs SSL-LX3054SYC |