There are no models available for this part yet.
Overview of SSL-LX5093XSIC by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
CAD Models for SSL-LX5093XSIC by ITW Lumex
Part Data Attributes for SSL-LX5093XSIC by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
SUPER HIGH INTENSITY RED
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max
|
0.025 A
|
JESD-609 Code
|
e3
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
2500.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.7 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
636 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
10 deg
|