Part Details for SSL-LX5093YD-12V by ITW Lumex
Overview of SSL-LX5093YD-12V by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSL-LX5093YD-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-SSLLX5093YD12V
|
Mouser Electronics | Standard LEDs - Through Hole Yellow, 588nm Diffused, 12V RoHS: Compliant | 0 |
|
$0.2000 | Order Now |
DISTI #
71494941
|
RS | LED LAMP T5 585YDW INT R ES 12V DC | Lumex SSL-LX5093YD-12V RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1810 / $0.2410 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 RoHS: Compliant | 0 |
|
$0.1788 / $0.4896 | Buy Now |
Part Details for SSL-LX5093YD-12V
SSL-LX5093YD-12V CAD Models
SSL-LX5093YD-12V Part Data Attributes
|
SSL-LX5093YD-12V
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093YD-12V
ITW Lumex
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |