Part Details for SSL-LXA228SIC-TR11 by ITW Lumex
Overview of SSL-LXA228SIC-TR11 by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SSL-LXA228SIC-TR11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1727-1-ND
|
DigiKey | LED RED CLEAR AXIAL SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$0.1155 / $0.5800 | Buy Now |
DISTI #
696-SSL-LXA228SIC
|
Mouser Electronics | Standard LEDs - SMD SMT Gull Wing Red RoHS: Compliant | 3657 |
|
$0.1080 / $0.6000 | Buy Now |
DISTI #
71494799
|
RS | 2.5mm AXIAL LED, SPR RED CLR, GULL WING | Lumex SSL-LXA228SIC-TR11 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1540 | RFQ |
|
Future Electronics | Super Red 1.9 mm 25° Water Clear 475 mcd 2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1170 / $0.1260 | Buy Now |
|
Onlinecomponents.com | 2.5MM Axial Led, Spr Red Clr, Gull Wing | Lumex SSL-LXA228SIC-TR11 RoHS: Compliant | 0 |
|
$0.0930 / $0.1496 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER HIGH INTENSITY RED, CLEAR, T-3/4, 1.9MM | 2190 |
|
$0.3500 / $1.0000 | Buy Now |
Part Details for SSL-LXA228SIC-TR11
SSL-LXA228SIC-TR11 CAD Models
SSL-LXA228SIC-TR11 Part Data Attributes
|
SSL-LXA228SIC-TR11
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LXA228SIC-TR11
ITW Lumex
Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm, PLASTIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER HIGH INTENSITY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 475.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 636 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 25 deg |