Part Details for SSL-LXA228SOC-TR11 by ITW Lumex
Overview of SSL-LXA228SOC-TR11 by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LXA228SOC-TR11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J1257
|
Newark | 2.5Mm Axial Led, orng Cl, alingap, gul Wing Rohs Compliant: Yes |Lumex SSL-LXA228SOC-TR11 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
67-1728-1-ND
|
DigiKey | LED ORANGE CLEAR AXIAL SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17261 In Stock |
|
$0.1862 / $0.7400 | Buy Now |
DISTI #
696-SSL-LXA228SOC
|
Mouser Electronics | Standard LEDs - SMD SMT Gull Wing Orange RoHS: Compliant | 1190 |
|
$0.1750 / $0.5900 | Buy Now |
DISTI #
71494949
|
RS | 2.5mm AXIAL LED, ORNG CL, AlInGaP, GUL WING | Lumex SSL-LXA228SOC-TR11 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2610 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Orange 620nm 2-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.1605 / $0.2370 | Buy Now |
|
Quest Components | 385 |
|
$0.4342 / $1.0855 | Buy Now |
Part Details for SSL-LXA228SOC-TR11
SSL-LXA228SOC-TR11 CAD Models
SSL-LXA228SOC-TR11 Part Data Attributes:
|
SSL-LXA228SOC-TR11
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LXA228SOC-TR11
ITW Lumex
Single Color LED, Super Orange, Clear, T-3/4, 1.9mm, PLASTIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.6.B | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 25 deg |
Alternate Parts for SSL-LXA228SOC-TR11
This table gives cross-reference parts and alternative options found for SSL-LXA228SOC-TR11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LXA228SOC-TR11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LXA228SOC-TR21 | Single Color LED, Super Orange, Clear, T-3/4, 1.9mm, PLASTIC, SMT, 2 PIN | ITW Lumex | SSL-LXA228SOC-TR11 vs SSL-LXA228SOC-TR21 |